There are no models available for this part yet.
Overview of KK-629/SW by Seifert Electronic GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KK-629/SW by Seifert Electronic GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KK-629/SW
|
TME | Heatsink: extruded, black, L: 25.4mm, W: 25mm, H: 9.7mm, aluminium Min Qty: 1 | 0 |
|
$0.7800 / $1.1200 | RFQ |