There are no models available for this part yet.
Overview of KK2A-32-BNC-IN (12.0X12.9 MM) by Ossi Connectors A/S
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for KK2A-32-BNC-IN (12.0X12.9 MM) by Ossi Connectors A/S
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC5831
|
Newark | Patch Panel, Bnc, 32Port, 2U, Connector Type:Bnc Patch Panel, No. Of Ports:32Ports, Lan Category:-, Rack U Height:2U, Product Range:Kk2A Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ossi KK2A-32-BNC-IN (12.0X12.9 MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $25.7500 | Buy Now |