Part Details for KKA110B1009KLA000 by Vishay Intertechnologies
Overview of KKA110B1009KLA000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KKA110B1009KLA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KKA110B1009KLA000
|
Avnet Americas | Res Wirewound 10Ohm 10% 11W ±40ppm/K Ceramic Axial Loose Piece (Alt: KKA110B1009KLA000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for KKA110B1009KLA000
KKA110B1009KLA000 CAD Models
KKA110B1009KLA000 Part Data Attributes
|
KKA110B1009KLA000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KKA110B1009KLA000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 11W, 10ohm, 350V, 10% +/-Tol, 40ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |