There are no models available for this part yet.
Overview of KKD-4-RT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KKD-4-RT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH9697
|
Newark | Cable Clamp, Pvc, Grey, 6.4Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:12.7Mm, Height:10.2Mm Rohs Compliant: Yes |Essentra Components KKD-4-RT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$79.0400 / $104.5200 | Buy Now | |
DISTI #
RPC1093-ND
|
DigiKey | CBL CLIP C-TYPE GRAY ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61702 In Stock |
|
$0.1670 / $0.4100 | Buy Now | |
DISTI #
144-KKD-4-RT
|
Mouser Electronics | Cable Mounting & Accessories Clip,D Style,Adh Mnt,Grey,1/4 in Hold RoHS: Compliant | 1474 |
|
$0.1640 / $0.4100 | Buy Now | |
DISTI #
70904546
|
RS | Clip, D Style, Adh Mnt, Grey,1/4 in Hold | Essentra Components KKD-4-RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3350 / $0.3730 | RFQ | |
Future Electronics | KKD Series Grey PVC .250 inch D Style Clamp with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1260 / $0.1470 | Buy Now | ||
DISTI #
RICKKD-4-RT
|
Heilind Electronics | ClipD StyleAdh MntGrey1/4 in Hold Clip D Style Adh Mount Grey | Americas - 42680 in Stock |
|
$0.1027 / $0.1314 | Buy Now | |
Onlinecomponents.com | Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) RoHS: Compliant |
500 In Stock |
|
$0.1026 / $0.1757 | Buy Now | ||
DISTI #
RICKKD-4-RT
|
Interstate Connecting Components | ClipD StyleAdh MntGrey1/4 in Hold Clip D Style Adh Mount Grey | 9958 |
|
$0.1027 / $0.1314 | Buy Now | |
DISTI #
RICKKD-4-RT
|
DB Roberts | ClipD StyleAdh MntGrey1/4 in Hold Clip D Style Adh Mount Grey | 3424 |
|
$0.1095 / $0.2527 | Buy Now | |
Master Electronics | Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) RoHS: Compliant |
500 In Stock |
|
$0.1026 / $0.1757 | Buy Now |
CAD Models for KKD-4-RT by Essentra Components
Part Data Attributes for KKD-4-RT by Essentra Components
KKD-4-RT
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
KKD-4-RTEssentra ComponentsVS
-