Part Details for KKL-12-RT by Essentra Components
Overview of KKL-12-RT by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KKL-12-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1199
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:19.1Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, External Width:25.4Mm Rohs Compliant: Yes |Essentra Components KKL-12-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.3400 | Buy Now |
DISTI #
RPC1209-ND
|
DigiKey | CBL CLIP C-TYPE GRAY ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
238 In Stock |
|
$0.6786 / $1.6300 | Buy Now |
DISTI #
144-KKL-12-RT
|
Mouser Electronics | Cable Mounting & Accessories Clip,Locking,Adh Mnt,Grey,3/4 in Hold RoHS: Compliant | 0 |
|
$0.6780 / $1.4900 | Order Now |
DISTI #
70209015
|
RS | Kwik-Klip, Adhesive Mount, Locking, GryRigid PVC, 1" L, 1" W, 1" H, 3/4" ID | Essentra Components KKL-12-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$1,552.5100 | Buy Now |
|
Future Electronics | Grey PVC 25.4 mm Opening Adhesive Mount Type C KWIK Klip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2400 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in) RoHS: Compliant |
1905 In Stock |
|
$0.5580 / $1.5010 | Buy Now |
DISTI #
79929779
|
Verical | Cable Management, Clip Polyvinyl Chloride Gray Adhesive 19.1mm Min Qty: 100 Package Multiple: 100 Date Code: 2346 | Americas - 1900 |
|
$0.8723 / $1.9500 | Buy Now |
|
Quest Components | CABLE CLIP, C-TYPE GRAY ADHESIVE 0.750" (19.05MM) | 100 |
|
$0.6720 / $1.4400 | Buy Now |
DISTI #
RICKKL-12-RT
|
DB Roberts | ClipLockingAdh MntGrey3/4 in Hold Clip Locking Adh Mount Grey | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in) RoHS: Compliant |
1905 In Stock |
|
$0.5580 / $1.5010 | Buy Now |