Part Details for KLBS-3508-01A by Essentra Components
Overview of KLBS-3508-01A by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLBS-3508-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1206
|
Newark | Kurly-Lok Cable Tie On Base, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:-, Cable Tie Width:-, Cable Bundle Diameter Max:10.2Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:-, Accessory Type:Kurly-Lok On Base Rohs Compliant: Yes |Essentra Components KLBS-3508-01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5040 / $0.7700 | Buy Now |
DISTI #
KLBS-3508-01A-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL ADH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3886 | Buy Now |
DISTI #
144-KLBS-3508-01A
|
Mouser Electronics | Cable Tie Mounts Curly Lck Stnd,Adh Mnt,Nat,1/2 in Spc, Curly Lck Stnd,Adh Mnt,Nat RoHS: Compliant | 0 |
|
$0.3880 / $0.7600 | Order Now |
DISTI #
70905849
|
RS | Cable Tie, Twist Curly Lock Stand, Adhesive Mount, Natural, 1/2 in, Spacer | Essentra Components KLBS-3508-01A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3290 / $0.3580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Adhesive - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Nylon RoHS: Compliant | 0 |
|
$0.2790 / $0.4131 | Buy Now |
DISTI #
RICKLBS-3508-01A
|
DB Roberts | Curly Lck StndAdh MntNat1/2 in Spc | 0 |
|
RFQ | |
DISTI #
3387508
|
element14 Asia-Pacific | KURLY-LOK CABLE TIE ON BASE RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.4028 / $0.7820 | Buy Now |
DISTI #
3387508
|
Farnell | KURLY-LOK CABLE TIE ON BASE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 1000 |
|
$0.5346 / $0.8145 | Buy Now |
Part Details for KLBS-3508-01A
KLBS-3508-01A CAD Models
KLBS-3508-01A Part Data Attributes:
|
KLBS-3508-01A
Essentra Components
Buy Now
|
Compare Parts:
KLBS-3508-01A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |