Part Details for KLC16BE by Schneider Electric
Overview of KLC16BE by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLC16BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9229
|
Newark | Use Klcul16A1 W/Ul508A Add More Room |Schneider Electric KLC16BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-KLC16BE
|
Mouser Electronics | Motor Drives 16A 10HP 480V OUTPUT FILTER ENCL | 0 |
|
$1,110.7000 / $1,137.1500 | Order Now |
Part Details for KLC16BE
KLC16BE CAD Models
KLC16BE Part Data Attributes:
|
KLC16BE
Schneider Electric
Buy Now
|
Compare Parts:
KLC16BE
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |