Part Details for KLD-SMT-0201L-B by Kycon Inc
Overview of KLD-SMT-0201L-B by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLD-SMT-0201L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for KLD-SMT-0201L-B
KLD-SMT-0201L-B CAD Models
KLD-SMT-0201L-B Part Data Attributes
|
KLD-SMT-0201L-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLD-SMT-0201L-B
Kycon Inc
Circular DC Power Connector, 24V, 2.5A, 1.3mm Dia,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.204 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 24 V | |
Reference Standard | CSA, UL | |
Termination Type | SURFACE MOUNT |