Part Details for KLDLX-0202-A by Kycon Inc
Overview of KLDLX-0202-A by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDLX-0202-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDLX-0202-A-ND
|
DigiKey | DC POWER JACK 2.0MM PNLMT R/A SO Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2637 In Stock |
|
$1.1255 / $2.1700 | Buy Now |
DISTI #
806-KLDLX-0202-A
|
Mouser Electronics | DC Power Connectors RA Panel Mt DC Power Jack M8 2.0 CP RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Order Now |
DISTI #
000000000006276018
|
Sager | DC Power Connectors RA Panel Mt DC Power Jack M8 2.0 CP Min Qty: 1000 | 0 |
|
$1.9900 | Buy Now |
Part Details for KLDLX-0202-A
KLDLX-0202-A CAD Models
KLDLX-0202-A Part Data Attributes:
|
KLDLX-0202-A
Kycon Inc
Buy Now
|
Compare Parts:
KLDLX-0202-A
Kycon Inc
|
Samacsys Manufacturer | Kycon |