KLDPLX-0202-A
Kycon Inc
Description: DC Power Plugs or Jacks,

Overview of KLDPLX-0202-A by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10108777-10202ALF Amphenol Communications Solutions PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Tape and Reel Packaging with Mylar, Vertical - Mount Connector, Through Hole Termination, 98 Positions.

Price & Stock for KLDPLX-0202-A by Kycon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2092-KLDPLX-0202-A-ND
DigiKey DC POWER JACK 2.0MM PNLMT SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bag 1166
In Stock
  • 1 $2.4600
  • 10 $1.8750
  • 25 $1.6884
  • 50 $1.5612
  • 100 $1.4457
  • 250 $1.3090
  • 500 $1.2167
  • 1,000 $1.1330
  • 2,500 $1.0343
$1.0343 / $2.4600 Buy Now
DISTI # 806-KLDPLX-0202-A
Mouser Electronics DC Power Connectors Panel Mount DC Power Jack M8 2.0 CP RoHS: Compliant 1180
  • 1 $2.0500
  • 10 $1.6800
  • 100 $1.4500
  • 500 $1.3200
  • 1,000 $1.1300
  • 2,500 $1.0600
  • 5,000 $1.0300
$1.0300 / $2.0500 Buy Now
DISTI # 000000000006276022
Sager DC Power Connectors Panel Mount DC Power Jack M8 2.0 CP Min Qty: 1000 0
  • 1,000 $1.5000
$1.5000 Buy Now

CAD Models for KLDPLX-0202-A by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KLDPLX-0202-A by Kycon Inc

KLDPLX-0202-A
Kycon Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Kycon
Body Depth
0.626 inch
Body Diameter
0.425 inch
Body/Shell Style
JACK
Connector Type
DC POWER JACK
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Pin Diameter
2 mm
Rated Current (Power)
3 A
Rated Voltage
24 V
Reference Standard
CUL, UL
Shell Material
STEEL
Termination Type
SOLDER
Want to compare parts?
  1. KLDPLX-0202-A
    Kycon Inc
    DC Power Plugs or Jacks,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLDPLX-0202-A by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLDPLX-0202-A by Kycon Inc

Select Manufacturer
Which Manufacturer of KLDPLX-0202-A would you like to use for your alert(s)?
  • Please alert me when KLDPLX-0202-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KLDPLX-0202-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLDPLX-0202-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KLDPLX-0202-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLDPLX-0202-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLDPLX-0202-A by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: