-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLDPX-0207-A
|
Relay Specialties | KYCON POWER JACK PANEL MOUNT 2 Min Qty: 1 | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLDPX-0207-A
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDPX-0207-A
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |