Part Details for KLDR.500TXP by Littelfuse Inc
Overview of KLDR.500TXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR.500TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5378
|
Newark | Fuse, 500Ma, 600V, Time Delay, Product Range:Kldr Series, Fuse Current:500Ma, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse KLDR.500TXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $27.1000 | Buy Now |
DISTI #
F5892-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$18.6835 / $30.1800 | Buy Now |
DISTI #
576-KLDR.500TXP
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC 300VDC Slo-Blo RoHS: Compliant | 131 |
|
$26.5800 / $30.1800 | Buy Now |
DISTI #
72031391
|
RS | FUS 600V T/D CLASS CC .500A RoHS | Littelfuse KLDR.500TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1800 | RFQ |
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine |
150 On Order |
|
$18.5100 / $24.5000 | Buy Now |
DISTI #
KLDR.500TXP
|
TTI | Industrial & Electrical Fuses .5A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 540 In Stock |
|
$18.4900 / $26.3200 | Buy Now |
DISTI #
KLDR.500TXP
|
Standard Electric Supply | Littelfuse KLDR.500TXP POWR-GARD Time Delay Fuse. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 0.5 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR.500TXP KLDR.500TXP FUS 600V T/D CLASS CC .500A RoHS FUSE FOR TRANSFORMERS ROHS 600V 1/2 AMP SIZE. Catalog Description: KLDR fuses are time-delay fuses designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle. They provide excellent protection of motor branch circuits containing IEC or NEMA rated motor controllers or contactors.. Min Qty: 1 Package Multiple: 1 | 108 |
|
$22.3700 | Buy Now |
DISTI #
1766831
|
element14 Asia-Pacific | FUSE, 500mA, 600V, TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.2330 / $31.0755 | Buy Now |
DISTI #
1766831
|
Farnell | FUSE, 500mA, 600V, TIME DELAY RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 0 |
|
$19.0579 / $30.7762 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine |
150 On Order |
|
$18.5100 / $24.5000 | Buy Now |
Part Details for KLDR.500TXP
KLDR.500TXP CAD Models
KLDR.500TXP Part Data Attributes
|
KLDR.500TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR.500TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |