Part Details for KLDR015.HXP by Littelfuse Inc
Overview of KLDR015.HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR015.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5762
|
Newark | Fus 600V T/D Class Cc 15A 100Pk Rohs/ Bulk |Littelfuse KLDR015.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $16.1600 | Buy Now |
DISTI #
KLDR015.HXP-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/300VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0232 | Buy Now |
DISTI #
576-KLDR015.HXP
|
Mouser Electronics | Industrial & Electrical Fuses 15A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$18.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5100 / $24.5000 | Buy Now |
DISTI #
000000000007212774
|
Sager | FUS 600V T/D CLASS CC 15A 100PK ROHS Min Qty: 100 | 0 |
|
$15.5900 / $17.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 600VAC/300VDC | 0 |
|
$60.7395 / $64.9913 | RFQ |
Part Details for KLDR015.HXP
KLDR015.HXP CAD Models
KLDR015.HXP Part Data Attributes
|
KLDR015.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR015.HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |