Part Details for KLDR05.6TXP (ALTERNATE: KLDR05.6TXP) by Littelfuse Inc
Overview of KLDR05.6TXP (ALTERNATE: KLDR05.6TXP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR05.6TXP (ALTERNATE: KLDR05.6TXP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73689167
|
RS | Fuse, Time-Delay, Class CC, 5.6A, 600V AC, KLDR Series | Littelfuse KLDR05.6TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1000 | RFQ |