There are no models available for this part yet.
Overview of KLDR05.6TXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLDR05.6TXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W5781
|
Newark | Fus 600V T/D Class Cc 5.6A Rohs/ Box |Littelfuse KLDR05.6TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $21.1700 | Buy Now | |
DISTI #
KLDR05.6TXP-ND
|
DigiKey | FUSE CRTRDGE 5.6A 600VAC/300VDC Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2930 | Buy Now | |
DISTI #
576-KLDR05.6TXP
|
Mouser Electronics | Industrial & Electrical Fuses 5.6A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$22.4000 / $30.4700 | Order Now | |
Onlinecomponents.com | Fus 600V T/D Class Cc 5.6A Rohs RoHS: Compliant | 0 |
|
$19.1200 / $23.0900 | Buy Now | ||
DISTI #
KLDR05.6TXP
|
TTI | Industrial & Electrical Fuses 5.6A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$15.3200 | Buy Now | |
DISTI #
000000000007222122
|
Sager | FUS 600V T/D CLASS CC 5.6A ROHS Min Qty: 1 | 0 |
|
$19.6200 / $27.0700 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 5.6A 600VAC/300VDC | 0 |
|
$62.7631 / $67.1565 | RFQ |
CAD Models for KLDR05.6TXP by Littelfuse Inc
Part Data Attributes for KLDR05.6TXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
87 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
5.6 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
12 s
|
Alternate Parts for KLDR05.6TXP
This table gives cross-reference parts and alternative options found for KLDR05.6TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR05.6TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLDR05.6T | Electric Fuse, Time Delay Blow, 5.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR05.6TXP vs KLDR05.6T |