Part Details for KLDVX-0202-A by Kycon Inc
Overview of KLDVX-0202-A by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDVX-0202-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDVX-0202-A-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13013 In Stock |
|
$0.4189 / $0.8400 | Buy Now |
DISTI #
806-KLDVX-0202-A
|
Mouser Electronics | DC Power Connectors 2mm PCB VERT JACK RoHS: Compliant | 2461 |
|
$0.3710 / $0.8300 | Buy Now |
DISTI #
000000000001509013
|
Sager | DC Power Connectors 2mm PCB VERT JACK Min Qty: 1 | 2698 |
|
$0.5000 / $0.7100 | Buy Now |
Part Details for KLDVX-0202-A
KLDVX-0202-A CAD Models
KLDVX-0202-A Part Data Attributes
|
KLDVX-0202-A
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDVX-0202-A
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |