Part Details for KLDVX-SMT02-AKTTR by Kycon Inc
Overview of KLDVX-SMT02-AKTTR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1963AKTTR | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 125 | |
TL1963AKTTRG3 | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for KLDVX-SMT02-AKTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDVX-SMT02-AKTTR-ND
|
DigiKey | COMPLETE SMT POWER JACK 2.0 MM D Min Qty: 5000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7066 | Buy Now |
DISTI #
806-KLDVXSMT02-AKTTR
|
Mouser Electronics | DC Power Connectors GANGED RT RCA JK SWH LT AD MINI-D Y/W/R RoHS: Compliant | 0 |
|
$0.6830 / $0.6990 | Order Now |
DISTI #
000000000003161579
|
Sager | DC Power Connectors GANGED RT RCA JK SWH LT AD MINI-D Y/W/R Min Qty: 5000 | 0 |
|
$1.2400 | Buy Now |
Part Details for KLDVX-SMT02-AKTTR
KLDVX-SMT02-AKTTR CAD Models
KLDVX-SMT02-AKTTR Part Data Attributes
|
KLDVX-SMT02-AKTTR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDVX-SMT02-AKTTR
Kycon Inc
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.429 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 16 V | |
Reference Standard | CSA,CUL,UL | |
Termination Type | SURFACE MOUNT |