-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0350
|
Newark | Dc Power Jack, 2Mm, 3.5A, 24Vdc, Pcb, Gender:Jack, Current Rating:3.5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6.4Mm, Rohs Compliant: Yes |Kycon KLDX-0202-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 712 |
|
$0.8140 / $1.4000 | Buy Now |
DISTI #
2092-KLDX-0202-A-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26405 In Stock |
|
$0.3778 / $0.7600 | Buy Now |
DISTI #
806-KLDX-0202-A
|
Mouser Electronics | DC Power Connectors 2mm PCB JACK POWER JACK RoHS: Compliant | 30841 |
|
$0.3500 / $0.7500 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$0.2910 / $3.7100 | Buy Now | |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 124 |
|
$0.6170 / $1.2340 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 60 |
|
$0.7404 / $1.2340 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1171 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
2839850
|
element14 Asia-Pacific | DC POWER JACK, 2MM, 3.5A, 24VDC, PCB RoHS: Compliant Min Qty: 1 Container: Each | 712 |
|
$0.5717 / $0.7843 | Buy Now |
DISTI #
2839850
|
Farnell | DC POWER JACK, 2MM, 3.5A, 24VDC, PCB RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 711 |
|
$0.7528 / $1.7852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLDX-0202-A
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-0202-A
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |