-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC POWER PLUG OR JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-0202-AP-LT-ND
|
DigiKey | POWER JACK 2.0 MM DIA W/PEG LOCK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1478 In Stock |
|
$0.7423 / $1.4300 | Buy Now |
DISTI #
806-KLDX-0202-AP-LT
|
Mouser Electronics | DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/PEG RoHS: Compliant | 1413 |
|
$0.6820 / $1.4200 | Buy Now |
|
Perfect Parts Corporation | 3352 |
|
RFQ | ||
DISTI #
KLDX-0202-AP-LT
|
Toby Electronics | KLDX - Kycon Locking Type PCB Mount Power Jack Min Qty: 5000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | 0 |
|
$0.6617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLDX-0202-AP-LT
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-0202-AP-LT
Kycon Inc
DC POWER PLUG OR JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Manufacturer Series | KLDX |