Part Details for KLDX-SMT-0202-BPTR by Kycon Inc
Overview of KLDX-SMT-0202-BPTR by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-222ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS4020-223 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS4020-273ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for KLDX-SMT-0202-BPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-SMT-0202-BPTRCT-ND
|
DigiKey | SMT POWER JACK 2.50 MM DIA CNTR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
978 In Stock |
|
$1.3057 / $2.6500 | Buy Now |
DISTI #
806-KLDXSMT0202BPT
|
Mouser Electronics | DC Power Connectors 2.5mm SMT POWER JACK WITH CENTER PEG T/R RoHS: Compliant | 258 |
|
$1.2900 / $2.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 48 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
000000000001509045
|
Sager | DC Power Connectors 2.5mm SMT POWER JACK WITH CENTER PEG T/R Min Qty: 500 | 0 |
|
$1.8500 | Buy Now |
Part Details for KLDX-SMT-0202-BPTR
KLDX-SMT-0202-BPTR CAD Models
KLDX-SMT-0202-BPTR Part Data Attributes
|
KLDX-SMT-0202-BPTR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-SMT-0202-BPTR
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2.5mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |