Part Details for KLDX-SMT2-0202-ATR-1 by Kycon Inc
Overview of KLDX-SMT2-0202-ATR-1 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDX-SMT2-0202-ATR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-SMT2-0202-ATR-1CT-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
177 In Stock |
|
$1.1331 / $2.3500 | Buy Now |
DISTI #
806-KLDXSMT20202ATR1
|
Mouser Electronics | DC Power Connectors POWER JACK 2.0 MM DIA COMPLETE SMT T&R, RoHS COMPLIANT RoHS: Compliant | 0 |
|
$1.1400 / $2.3300 | Order Now |
DISTI #
000000000007142191
|
Sager | Kycon POWER JACK 2.0 MM DIA COMPLETE SMT T&R, RoHS COMPLIANT Min Qty: 700 | 0 |
|
$1.4700 | Buy Now |