Part Details for KLDX-SMT2-0202-ATR by Kycon Inc
Overview of KLDX-SMT2-0202-ATR by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KLDX-SMT2-0202-ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0349
|
Newark | Dc Power Jack, 2Mm, 3.5A, 24Vdc, Pcb, Gender:Jack, Current Rating:3.5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.5Mm, Rohs Compliant: Yes |Kycon KLDX-SMT2-0202-ATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2092-KLDX-SMT2-0202-ACT-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SMT Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5465 In Stock |
|
$1.2005 / $2.3200 | Buy Now |
|
Bristol Electronics | 742 |
|
RFQ | ||
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 24V, 3.5A, 2MM DIA | 83 |
|
$1.3989 / $2.3315 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 24V, 3.5A, 2MM DIA | 218 |
|
$1.7253 / $3.7304 | Buy Now |
DISTI #
000000000001687864
|
Sager | DC Power Connectors 2mm SMT POWER JACK T/R | 1400 |
|
Buy Now | |
DISTI #
SMC-KLDX-SMT2-0202-ATR
|
Sensible Micro Corporation | Dc Power Connectors 2Mm Smt Power Jack T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 164 |
|
$1.3586 / $1.4620 | RFQ |
DISTI #
2839853
|
element14 Asia-Pacific | DC POWER JACK, 2MM, 3.5A, 24VDC, PCB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5999 / $2.3998 | Buy Now |
DISTI #
2839853
|
Farnell | DC POWER JACK, 2MM, 3.5A, 24VDC, PCB RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Cut Tape | 0 |
|
$2.1105 / $4.6380 | Buy Now |
Part Details for KLDX-SMT2-0202-ATR
KLDX-SMT2-0202-ATR CAD Models
KLDX-SMT2-0202-ATR Part Data Attributes
|
KLDX-SMT2-0202-ATR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-SMT2-0202-ATR
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |
Alternate Parts for KLDX-SMT2-0202-ATR
This table gives cross-reference parts and alternative options found for KLDX-SMT2-0202-ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDX-SMT2-0202-ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPD003N-N532-4F | Circular DC Power Connector, 20V, 3.5A, LEAD FREE | Foxconn | KLDX-SMT2-0202-ATR vs JPD003N-N532-4F |