Part Details for KLDX-SMT2-0202-B by Kycon Inc
Overview of KLDX-SMT2-0202-B by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KLDX-SMT2-0202-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 299 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for KLDX-SMT2-0202-B
KLDX-SMT2-0202-B CAD Models
KLDX-SMT2-0202-B Part Data Attributes
|
KLDX-SMT2-0202-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-SMT2-0202-B
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2.5mm Dia, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | KLDX-SMT2 | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |