Part Details for KLEPS 2 BU SW by Hirschmann Electronics GmbH & Co Kg
Overview of KLEPS 2 BU SW by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLEPS 2 BU SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLEPS2-BU-SW
|
TME | Clip-on probe, hook type, 6A, 60VDC, black, Grip capac: max.2mm Min Qty: 1 | 75 |
|
$4.3100 / $5.3000 | Buy Now |
DISTI #
35F2230
|
Bürklin Elektronik | Miniature clamp test probe, black, max. 2 mm, L 57.5 mm, CAT O, socket 2 mm, KLEPS 2 BU SW Min Qty: 1 | 33 |
|
$3.6281 / $5.2417 | Buy Now |