Part Details for KLFM130-MT by Formosa Microsemi Co Ltd
Overview of KLFM130-MT by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for KLFM130-MT
KLFM130-MT CAD Models
KLFM130-MT Part Data Attributes
|
KLFM130-MT
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KLFM130-MT
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-STD-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for KLFM130-MT
This table gives cross-reference parts and alternative options found for KLFM130-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLFM130-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLFM130-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | KLFM130-MT vs KLFM130-MHT |
CUS10I30A | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | KLFM130-MT vs CUS10I30A |
SS13LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | KLFM130-MT vs SS13LSHRQG |
RSX201VAM30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | KLFM130-MT vs RSX201VAM30 |
MA21D34 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F2, 2 PIN | Panasonic Electronic Components | KLFM130-MT vs MA21D34 |
LFM130-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | KLFM130-MT vs LFM130-MHT |
SL13-MT | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | KLFM130-MT vs SL13-MT |
SSL30L-HF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | KLFM130-MT vs SSL30L-HF |
RB168VAM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | KLFM130-MT vs RB168VAM-30 |
SS13MHRS | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | KLFM130-MT vs SS13MHRS |