Part Details for KLIPPON POK 122209 EX by Weidmüller Interface GmbH & Co. KG
Overview of KLIPPON POK 122209 EX by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLIPPON POK 122209 EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLIP-POK-122209-EX
|
TME | Enclosure: multipurpose, X: 120mm, Y: 220mm, Z: 90mm, Klippon® POK Min Qty: 1 | 0 |
|
$74.5300 / $92.5200 | RFQ |