There are no models available for this part yet.
Overview of KLIPPON POK 252516 EX by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KLIPPON POK 252516 EX by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KLIP-POK-252516-EX
|
TME | Enclosure: multipurpose, X: 250mm, Y: 255mm, Z: 160mm, Klippon® POK Min Qty: 1 | 0 |
|
$244.0100 / $302.9000 | RFQ |