Part Details for KLIPPON POK 404012 by Weidmüller Interface GmbH & Co. KG
Overview of KLIPPON POK 404012 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118884-404012LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for KLIPPON POK 404012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLIP-POK-404012
|
TME | Enclosure: multipurpose, X: 400mm, Y: 405mm, Z: 120mm, Klippon® POK Min Qty: 1 | 0 |
|
$270.4600 / $335.7500 | RFQ |