Part Details for KLKD.125H by Littelfuse Inc
Overview of KLKD.125H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD.125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8955
|
Newark | Fus 600Vac/Dc F/A Midget .125A/ Bulk Rohs Compliant: Yes |Littelfuse KLKD.125H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $13.1400 | Buy Now |
DISTI #
KLKD.125H-ND
|
DigiKey | FUSE CARTRIDGE 125MA 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
576-KLKD.125H
|
Mouser Electronics | Industrial & Electrical Fuses .125A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$19.9900 / $20.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.6100 / $20.6700 | Buy Now | |
DISTI #
KLKD.125H
|
TTI | Industrial & Electrical Fuses .125A 600VAC 600VDC F/A MIDGET RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$13.7100 / $14.2700 | Buy Now |
Part Details for KLKD.125H
KLKD.125H CAD Models
KLKD.125H Part Data Attributes
|
KLKD.125H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD.125H
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |