There are no models available for this part yet.
Overview of KLKD01.5 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLKD01.5 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Midget Fast Acting 1.5A 600V Holder Cartridge Melf 10 X 38mm RoHS: Compliant |
5 In Stock |
|
$25.9700 / $82.8000 | Buy Now | ||
Master Electronics | Fuse Midget Fast Acting 1.5A 600V Holder Cartridge Melf 10 X 38mm RoHS: Compliant |
5 In Stock |
|
$25.9700 / $82.8000 | Buy Now |
CAD Models for KLKD01.5 by Littelfuse Inc
Part Data Attributes for KLKD01.5 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CE; CSA; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for KLKD01.5
This table gives cross-reference parts and alternative options found for KLKD01.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD01.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD01.5T | Electric Fuse, Fast Blow, 1.5A, 100000A (IR), | Littelfuse Inc | KLKD01.5 vs KLKD01.5T |