Part Details for KLKE-20-FT by Eaton Bussmann
Overview of KLKE-20-FT by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKE-20-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-KLKE-20-FT-ND
|
DigiKey | FUSE EV 20A 600VAC/DC FT TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
44 In Stock |
|
$12.5213 / $24.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8600 / $29.7500 | Buy Now |
DISTI #
000000000007211421
|
Sager | KLKE, 20 A, 10 X 38 MM, FT | 0 |
|
Buy Now |