-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.25A, 200000A (IR), CC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8077
|
Newark | Fus 600V F/A Class Cc .250A/ Box |Littelfuse KLKR.250T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 / $21.4700 | Buy Now |
DISTI #
KLKR.250T-ND
|
DigiKey | FUSE CRTRDGE 250MA 600VAC/300VDC Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$25.8190 | Buy Now |
DISTI #
576-KLKR.250T
|
Mouser Electronics | Industrial & Electrical Fuses .25A 600VAC 300VDC Fast Acting RoHS: Compliant | 0 |
|
$19.5300 / $29.3100 | Order Now |
DISTI #
71806362
|
RS | Class CC 600 volt 1/4 amp fast acting fuse | Littelfuse KLKR.250T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$21.0700 / $26.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.4500 / $21.7800 | Buy Now | |
DISTI #
KLKR.250T
|
TTI | Industrial & Electrical Fuses .25A 600VAC 300VDC Fast Acting RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$23.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 250MA 600VAC/300VDC | 0 |
|
$52.9792 / $56.6877 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLKR.250T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR.250T
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 200000A (IR), CC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |