Part Details for KLKR.500 by Littelfuse Inc
Overview of KLKR.500 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Fast Acting 0.5A 600V Holder Cartridge Melf 10.3 X 38.1mm RoHS: Compliant | 0 |
|
$24.5900 / $39.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$14.4000 | Buy Now |
|
Quest Components | 8 |
|
$15.6000 | Buy Now | |
|
Quest Components | 1 |
|
$28.7212 | Buy Now |
Part Details for KLKR.500
KLKR.500 CAD Models
KLKR.500 Part Data Attributes
|
KLKR.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR.500
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KLKR.500
This table gives cross-reference parts and alternative options found for KLKR.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKR.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR.500ID | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLKR.500 vs FLSR.500ID |
ATDR1/2 | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLKR.500 vs ATDR1/2 |
FLSR0.5ID | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLKR.500 vs FLSR0.5ID |