There are no models available for this part yet.
Overview of KLKR006.TS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLKR006.TS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X9002
|
Newark | Fuse 600V F/A Class Cc 6A Cap Stamped/ Box |Littelfuse KLKR006.TS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $33.8200 | Buy Now | |
DISTI #
KLKR006.TS-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC/300VDC Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$37.6130 | Buy Now | |
DISTI #
576-KLKR006.TS
|
Mouser Electronics | Industrial & Electrical Fuses 6A 600VAC 300VDC Fast Acting RoHS: Compliant | 0 |
|
$29.8900 / $38.4800 | Order Now | |
Onlinecomponents.com | Ul Class Cc Fast-Acting Fuse For Mining Applications - 6A RoHS: Compliant | 0 |
|
$18.2100 / $21.9900 | Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 6A 600VAC/300VDC | 0 |
|
$54.8493 / $58.6887 | RFQ |
CAD Models for KLKR006.TS by Littelfuse Inc
Part Data Attributes for KLKR006.TS by Littelfuse Inc
KLKR006.TS
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
KLKR006.TSLittelfuse IncVS
-