Part Details for KLKR009.TS by Littelfuse Inc
Overview of KLKR009.TS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR009.TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9005
|
Newark | Fuse 600V F/A Class Cc 9A Cap Stamped/ Box |Littelfuse KLKR009.TS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $33.8200 | Buy Now |
DISTI #
KLKR009.TS-ND
|
DigiKey | FUSE CARTRIDGE 9A 600VAC/300VDC Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$37.6130 | Buy Now |
DISTI #
576-KLKR009.TS
|
Mouser Electronics | Industrial & Electrical Fuses 9A 600VAC 300VDC Fast Acting RoHS: Compliant | 0 |
|
$29.8900 / $38.4800 | Order Now |
|
Onlinecomponents.com | Ul Class Cc Fast-Acting Fuse For Mining Applications - 9A RoHS: Compliant | 0 |
|
$18.2100 / $21.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 600VAC/300VDC | 0 |
|
$54.8493 / $58.6887 | RFQ |