Part Details for KLKR02.5T by Littelfuse Inc
Overview of KLKR02.5T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8083
|
Newark | Fus 600V F/A Class Cc 2.5A/ Box |Littelfuse KLKR02.5T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $20.7100 | Buy Now |
DISTI #
KLKR02.5T-ND
|
DigiKey | FUSE CRTRDGE 2.5A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
30 In Stock |
|
$17.5078 / $28.2800 | Buy Now |
DISTI #
576-KLKR02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 600VAC 300VDC Fast Acting RoHS: Compliant | 0 |
|
$18.8500 / $28.2800 | Order Now |
|
Future Electronics | KLKR Series Fast-Acting 300 V 2.5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bag | 0Bag |
|
$18.4900 / $19.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.4500 / $21.7800 | Buy Now | |
DISTI #
KLKR02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 600VAC 300VDC Fast Acting Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 30 In Stock |
|
$18.8500 / $24.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 600VAC/300VDC | 0 |
|
$52.6582 / $56.3443 | RFQ |
Part Details for KLKR02.5T
KLKR02.5T CAD Models
KLKR02.5T Part Data Attributes
|
KLKR02.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR02.5T
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 200000A (IR), CC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |