Part Details for KLKR030.T by Littelfuse Inc
Overview of KLKR030.T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR030.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1129
|
Newark | Fus 600V F/A Class Cc 30A Rohs Compliant: Yes |Littelfuse KLKR030.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $19.8600 | Buy Now |
DISTI #
F6821-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
745 In Stock |
|
$13.6949 / $22.1200 | Buy Now |
DISTI #
576-KLKR030.T
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600VAC 300VDC Fast Acting RoHS: Compliant | 137 |
|
$13.0300 / $19.9300 | Buy Now |
DISTI #
V36:1790_06439266
|
Arrow Electronics | Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 1498 |
|
$11.4720 / $16.7580 | Buy Now |
|
Future Electronics | KLKR Series Fast-Acting 300 V 30 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$12.7600 / $13.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.4500 / $21.7800 | Buy Now | |
DISTI #
70814659
|
Verical | Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 1498 |
|
$11.4720 / $16.7580 | Buy Now |
|
Chip1Cloud | FUSE CARTRIDGE 30A 600VAC/300VDC / 600 VAC | 13500 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 600VAC/300VDC | 0 |
|
$52.7472 / $56.4395 | RFQ |
Part Details for KLKR030.T
KLKR030.T CAD Models
KLKR030.T Part Data Attributes:
|
KLKR030.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR030.T
Littelfuse Inc
ELECTRIC FUSE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1720 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | TAB/BLADE |