Part Details for KLKR15 by Littelfuse Inc
Overview of KLKR15 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CLASS CC FUSE Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder RoHS: Compliant | Europe - 210 |
|
RFQ |
Part Details for KLKR15
KLKR15 CAD Models
KLKR15 Part Data Attributes:
|
KLKR15
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR15
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for KLKR15
This table gives cross-reference parts and alternative options found for KLKR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR015 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | KLKR15 vs FLSR015 |
JLLS015.TXP | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLKR15 vs JLLS015.TXP |
A6T15 | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLKR15 vs A6T15 |
LLSRK015 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLKR15 vs LLSRK015 |
ATDR15 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLKR15 vs ATDR15 |
ATQR15 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | KLKR15 vs ATQR15 |
FLSR015ID | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLKR15 vs FLSR015ID |