Part Details for KLLU3000X by Littelfuse Inc
Overview of KLLU3000X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLLU3000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8106
|
Newark | Fus 600V T/D Class L 3000A/ Box |Littelfuse KLLU3000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,427.7400 / $1,558.5300 | Buy Now |
DISTI #
KLLU3000X-ND
|
DigiKey | FUSE CARTRIDGE 3KA 600VAC/300VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,595.8100 | Buy Now |
DISTI #
576-KLLU3000X
|
Mouser Electronics | Industrial & Electrical Fuses 3000A 600VAC Class L RoHS: Not Compliant | 0 |
|
$1,595.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,423.7400 / $1,504.7200 | Buy Now | |
DISTI #
KLLU3000X
|
TTI | Industrial & Electrical Fuses 3000A 600VAC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1,579.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3KA 600VAC/300VDC | 0 |
|
$5,250.3340 / $5,355.3410 | RFQ |
Part Details for KLLU3000X
KLLU3000X CAD Models
KLLU3000X Part Data Attributes:
|
KLLU3000X
Littelfuse Inc
Buy Now
|
Compare Parts:
KLLU3000X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |