There are no models available for this part yet.
Overview of KLM-1-1/4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KLM-1-1/4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5243
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KLM-1-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $32.1900 | Buy Now | |
DISTI #
KLM-1-1/4-ND
|
DigiKey | FUSE CRTRDGE 1.25A 600VAC/VDC Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3240 | Buy Now | |
DISTI #
70381291
|
RS | Fuse Cartridge Fast Acting Supplemental 13/32 x 1-1/2-in 1.25A 600 VAC/VDC | Bussmann by Eaton KLM-1-1/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4600 / $63.6400 | RFQ | |
DISTI #
000000000003492824
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE Min Qty: 10 | 0 |
|
$46.5000 / $49.6000 | Buy Now |