Part Details for KLM-6/10 by Eaton Bussmann
Overview of KLM-6/10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLM-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLM-6/10-ND
|
DigiKey | FUSE CRTRDGE 6MA 600VAC/VDC 5AG Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5020 | Buy Now |
DISTI #
70381302
|
RS | Fuse Cartridge Fast Acting Supplemental 13/32 x 1-1/2-in 0.6 A 600 VAC/VDC | Bussmann by Eaton KLM-6/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8000 / $68.5000 | RFQ |
DISTI #
000000000003492825
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE | 0 |
|
Buy Now |