Part Details for KLNR060.T by Littelfuse Inc
Overview of KLNR060.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR060.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8143
|
Newark | Fus 250V F/A Class Rk1 60A/ Box |Littelfuse KLNR060.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9900 / $58.7700 | Buy Now |
DISTI #
KLNR060.T-ND
|
DigiKey | FUSE CARTRIDGE 60A 250VAC/125VDC Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$63.1800 | Buy Now |
DISTI #
576-KLNR060.T
|
Mouser Electronics | Industrial & Electrical Fuses 60A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$47.5000 / $59.5000 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 60A RoHS: Compliant | 0 |
|
$48.4800 / $63.6400 | Buy Now |
DISTI #
000000000007222232
|
Sager | FUS 250V F/A CLASS RK1 60A Min Qty: 1 | 0 |
|
$44.0500 / $55.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 60A 250VAC/125VDC | 0 |
|
$145.5272 / $152.8036 | RFQ |