Part Details for KLNR090.V by Littelfuse Inc
Overview of KLNR090.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR090.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8148
|
Newark | Fus 250V F/A Class Rk1 90A/ Box |Littelfuse KLNR090.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6000 / $123.4400 | Buy Now |
DISTI #
KLNR090.V-ND
|
DigiKey | FUSE CARTRIDGE 90A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$134.5100 | Buy Now |
DISTI #
576-KLNR090.V
|
Mouser Electronics | Industrial & Electrical Fuses 90A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$105.0900 / $125.8100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 90A RoHS: Compliant | 0 |
|
$107.0100 / $133.4200 | Buy Now |
DISTI #
000000000007222235
|
Sager | FUS 250V F/A CLASS RK1 90A Min Qty: 1 | 0 |
|
$98.7300 / $125.1700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 90A 250VAC/125VDC | 0 |
|
$326.5972 / $342.9271 | RFQ |
Part Details for KLNR090.V
KLNR090.V CAD Models
KLNR090.V Part Data Attributes
|
KLNR090.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLNR090.V
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 149.2 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |