Part Details for KLNR500.X by Littelfuse Inc
Overview of KLNR500.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR500.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8141
|
Newark | Fus 250V F/A Class Rk1 500A/ Box |Littelfuse KLNR500.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.3500 / $559.2800 | Buy Now |
DISTI #
KLNR500.X-ND
|
DigiKey | FUSE CRTRDGE 500A 250VAC/125VDC Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$662.1100 | Buy Now |
DISTI #
576-KLNR500.X
|
Mouser Electronics | Industrial & Electrical Fuses 500A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$662.1100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 500A RoHS: Compliant | 0 |
|
$580.2000 / $614.1000 | Buy Now |
DISTI #
000000000007222247
|
Sager | FUS 250V F/A CLASS RK1 500A Min Qty: 1 | 0 |
|
$512.9500 / $587.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500A 250VAC/125VDC | 0 |
|
$1,702.3198 / $1,736.3662 | RFQ |