Part Details for KLPC2100X by Littelfuse Inc
Overview of KLPC2100X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLPC2100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8161
|
Newark | Fus 600V T/D Class L 2100A/ Box |Littelfuse KLPC2100X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,358.7700 / $1,483.2400 | Buy Now |
DISTI #
KLPC2100X-ND
|
DigiKey | FUSE CRTRDGE 2.1KA 600VAC/480VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1,518.7000 | Buy Now |
DISTI #
576-KLPC2100X
|
Mouser Electronics | Industrial & Electrical Fuses 2100A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$1,518.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,394.1300 / $1,473.4300 | Buy Now | |
DISTI #
KLPC2100X
|
TTI | Industrial & Electrical Fuses 2100A 600VAC 480VDC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1,358.7700 / $1,503.5100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.1KA 600VAC/480VDC | 0 |
|
$4,936.4785 / $5,035.2080 | RFQ |