Part Details for KLPC2500X by Littelfuse Inc
Overview of KLPC2500X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLPC2500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8165
|
Newark | Fus 600V T/D Class L 2500A/ Box |Littelfuse KLPC2500X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,379.1700 / $1,505.5000 | Buy Now |
DISTI #
KLPC2500X-ND
|
DigiKey | FUSE CRTRDGE 2.5KA 600VAC/480VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,541.5100 | Buy Now |
DISTI #
576-KLPC2500X
|
Mouser Electronics | Industrial & Electrical Fuses 2500A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$1,541.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,415.0700 / $1,495.5600 | Buy Now | |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
KLPC2500X
|
TTI | Industrial & Electrical Fuses 2500A 600VAC 480VDC Class L Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 1 In Stock |
|
$1,545.0600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5KA 600VAC/480VDC | 0 |
|
$4,988.1270 / $5,087.8890 | RFQ |