Part Details for KLS 2 by Lumberg Connect GmbH
Overview of KLS 2 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLS 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5133
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Lumberg KLS 2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6967 |
|
$0.7380 | Buy Now |
DISTI #
39F101
|
Bürklin Elektronik | 3.5 mm jack plug, 2 pole (mono), solder connection, plastic, KLS 2 Min Qty: 1 |
1988 in Stock 1000 Available Soon |
|
$0.9595 / $1.3908 | Buy Now |
DISTI #
1243261
|
element14 Asia-Pacific | CONNECTOR, PLUG, 3.5MM MONO, CABLE, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 15165 |
|
$0.7333 / $1.0053 | Buy Now |
DISTI #
1243261
|
Farnell | CONNECTOR, PLUG, 3.5MM MONO, CABLE, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 6 Days Container: Each | 6967 |
|
$0.9981 / $2.2041 | Buy Now |
DISTI #
KLS 2
|
Toby Electronics | KLS 2 Lumberg 3.5mm Mono 2 Pole Jack Plug Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.7264 / $0.8516 | Buy Now |
|
VRG Components Inc | Jack plug acc. to JIS C 6560 JC35P2, 3.5 mm, 2 poles/mono, straight version, ball headed, with bend protection and solder terminals | 0 Stock |
|
RFQ |
Part Details for KLS 2
KLS 2 CAD Models
KLS 2 Part Data Attributes:
|
KLS 2
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
KLS 2
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |