Part Details for KLSR012.T by Littelfuse Inc
Overview of KLSR012.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLSR012.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8188
|
Newark | Fus 600V F/A Class Rk1 12A/ Box |Littelfuse KLSR012.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $35.5500 | Buy Now |
DISTI #
KLSR012.T-ND
|
DigiKey | FUSE CARTRIDGE 12A 600VAC/250VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$38.8300 | Buy Now |
DISTI #
576-KLSR012.T
|
Mouser Electronics | Industrial & Electrical Fuses 12A 600VAC 250VDC Class RK1 RoHS: Not Compliant | 0 |
|
$27.7600 / $36.3400 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 12A RoHS: Compliant | 0 |
|
$27.6300 / $36.5300 | Buy Now |
DISTI #
000000000007222291
|
Sager | FUS 600V F/A CLASS RK1 12A Min Qty: 1 | 0 |
|
$26.5300 / $36.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 12A 600VAC/250VDC | 0 |
|
$85.3428 / $91.3168 | RFQ |
Part Details for KLSR012.T
KLSR012.T CAD Models
KLSR012.T Part Data Attributes
|
KLSR012.T
Littelfuse Inc
Buy Now
|
Compare Parts:
KLSR012.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |