There are no models available for this part yet.
Overview of KLSR050.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLSR050.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8210
|
Newark | Fus 600V F/A Class Rk1 50A/ Box |Littelfuse KLSR050.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7800 / $70.5100 | Buy Now | |
DISTI #
KLSR050.T-ND
|
DigiKey | FUSE CARTRIDGE 50A 600VAC/300VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$77.9900 | Buy Now | |
DISTI #
576-KLSR050.T
|
Mouser Electronics | Industrial & Electrical Fuses 50A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$57.8200 / $72.4200 | Order Now | |
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 50A RoHS: Compliant | 0 |
|
$56.6900 / $77.0000 | Buy Now | ||
DISTI #
000000000007222299
|
Sager | FUS 600V F/A CLASS RK1 50A Min Qty: 1 | 0 |
|
$54.3800 / $68.9500 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 50A 600VAC/300VDC | 0 |
|
$180.3956 / $189.4154 | RFQ |
CAD Models for KLSR050.T by Littelfuse Inc
Part Data Attributes for KLSR050.T by Littelfuse Inc
KLSR050.T
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
KLSR050.TLittelfuse IncVS
-