Part Details for KLSR070.V by Littelfuse Inc
Overview of KLSR070.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLSR070.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8215
|
Newark | Fus 600V F/A Class Rk1 70A/ Box |Littelfuse KLSR070.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1300 / $136.6200 | Buy Now |
DISTI #
KLSR070.V-ND
|
DigiKey | FUSE CARTRIDGE 70A 600VAC/300VDC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$153.2300 | Buy Now |
DISTI #
576-KLSR070.V
|
Mouser Electronics | Industrial & Electrical Fuses 70A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$118.8700 / $151.6700 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 70A RoHS: Compliant | 0 |
|
$117.0100 / $145.8900 | Buy Now |
DISTI #
000000000007222301
|
Sager | FUS 600V F/A CLASS RK1 70A Min Qty: 1 | 0 |
|
$112.4600 / $142.5900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 70A 600VAC/300VDC | 0 |
|
$373.1562 / $391.8140 | RFQ |
Part Details for KLSR070.V
KLSR070.V CAD Models
KLSR070.V Part Data Attributes
|
KLSR070.V
Littelfuse Inc
Buy Now
|
Compare Parts:
KLSR070.V
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |